
VI-JV2-CY | |
|---|---|
DigiKey Part Number | VI-JV2-CY-ND |
Manufacturer | |
Manufacturer Product Number | VI-JV2-CY |
Description | DC DC CONVERTER 15V 50W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 3.33A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-JV2-CY Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case Half Brick |
Voltage - Input (Max) 36V | Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3.33A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $828.39000 | $828.39 |
| Unit Price without GST: | $828.39000 |
|---|---|
| Unit Price with GST: | $911.22900 |

