
VI-JT3-CZ-B1 | |
|---|---|
DigiKey Part Number | VI-JT3-CZ-B1-ND |
Manufacturer | |
Manufacturer Product Number | VI-JT3-CZ-B1 |
Description | DC DC CONVERTER 24V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 1.04A 66V - 160V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 66V | Package / Case Half Brick |
Voltage - Input (Max) 160V | Size / Dimension 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.04A |

