
VI-JNJ-EX | |
|---|---|
DigiKey Part Number | VI-JNJ-EX-ND |
Manufacturer | |
Manufacturer Product Number | VI-JNJ-EX |
Description | DC DC CONVERTER 36V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 36V 2.08A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-JNJ-EX Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Obsolete | Operating Temperature -10°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Half Brick |
Voltage - Input (Max) 76V | Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.08A |

