
VI-JN3-CW-F4 | |
|---|---|
DigiKey Part Number | VI-JN3-CW-F4-ND |
Manufacturer | |
Manufacturer Product Number | VI-JN3-CW-F4 |
Description | DC DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 4.17A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-JN3-CW-F4 Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case Half Brick |
Voltage - Input (Max) 76V | Size / Dimension 2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.17A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,024.53000 | $1,024.53 |
| Unit Price without GST: | $1,024.53000 |
|---|---|
| Unit Price with GST: | $1,126.98300 |

