
VI-J7M-EZ-B1 | |
|---|---|
DigiKey Part Number | VI-J7M-EZ-B1-ND |
Manufacturer | |
Manufacturer Product Number | VI-J7M-EZ-B1 |
Description | DC DC CONVERTER 10V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 2.5A 100V - 375V Input |
Datasheet | Datasheet |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case Half Brick |
Voltage - Input (Max) 375V | Size / Dimension 2.36" L x 2.28" W x 1.08" H (59.9mm x 57.9mm x 27.4mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |

