
VI-J6M-CX | |
|---|---|
DigiKey Part Number | VI-J6M-CX-ND |
Manufacturer | |
Manufacturer Product Number | VI-J6M-CX |
Description | DC DC CONVERTER 10V 75W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 10V 7.5A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-J6M-CX Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -25°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 200V | Package / Case Half Brick |
Voltage - Input (Max) 400V | Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 7.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $781.93000 | $781.93 |
| Unit Price without GST: | $781.93000 |
|---|---|
| Unit Price with GST: | $860.12300 |

