
VI-J5K-EW-F3 | |
|---|---|
DigiKey Part Number | VI-J5K-EW-F3-ND |
Manufacturer | |
Manufacturer Product Number | VI-J5K-EW-F3 |
Description | DC DC CONVERTER 40V 100W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 40V 2.5A 100V - 200V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-J5K-EW-F3 Models |
Category | Power (Watts) 100 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Obsolete | Operating Temperature -10°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case Half Brick |
Voltage - Input (Max) 200V | Size / Dimension 2.28" L x 1.80" W x 0.79" H (57.9mm x 45.7mm x 20.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.5A |

