
VI-J2V-CZ | |
|---|---|
DigiKey Part Number | VI-J2V-CZ-ND |
Manufacturer | |
Manufacturer Product Number | VI-J2V-CZ |
Description | DC DC CONVERTER 5.8V 25W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.8V 4.31A 21V - 56V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-J2V-CZ Models |
Category | Power (Watts) 25 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Obsolete | Operating Temperature -25°C ~ 100°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 21V | Package / Case Half Brick |
Voltage - Input (Max) 56V | Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4.31A |

