
VI-J0L-EY | |
|---|---|
DigiKey Part Number | VI-J0L-EY-ND |
Manufacturer | |
Manufacturer Product Number | VI-J0L-EY |
Description | DC DC CONVERTER 28V 50W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 28V 1.79A 10V - 20V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-J0L-EY Models |
Category | Power (Watts) 50 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, SCP |
Part Status Active | Operating Temperature -10°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10V | Package / Case Half Brick |
Voltage - Input (Max) 20V | Size / Dimension 2.28" L x 2.40" W x 0.50" H (57.9mm x 70.0mm x 12.7mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.79A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $763.85000 | $763.85 |
| Unit Price without GST: | $763.85000 |
|---|---|
| Unit Price with GST: | $840.23500 |

