
VI-BW0-EY | |
|---|---|
DigiKey Part Number | VI-BW0-EY-ND |
Manufacturer | |
Manufacturer Product Number | VI-BW0-EY |
Description | DC DC CONVERTER 5V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 10A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-BW0-EY Models |
Category | Current - Output (Max) 10A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -10°C ~ 85°C |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case Full Brick |
Voltage - Output 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |

