
VI-BNY-EV | |
|---|---|
DigiKey Part Number | VI-BNY-EV-ND |
Manufacturer | |
Manufacturer Product Number | VI-BNY-EV |
Description | DC DC CONVERTER 3.3V 99W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 30A 36V - 76V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-BNY-EV Models |
Category | Current - Output (Max) 30A |
Mfr | Power (Watts) 99 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -10°C ~ 85°C |
Number of Outputs 1 | Efficiency 88% |
Voltage - Input (Min) 36V | Mounting Type Through Hole |
Voltage - Input (Max) 76V | Package / Case Full Brick |
Voltage - Output 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |

