Isolated Module DC DC Converter 1 Output 12V 16.67A 36V - 76V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VI-BN1-CU

DigiKey Part Number
VI-BN1-CU-ND
Manufacturer
Manufacturer Product Number
VI-BN1-CU
Description
DC DC CONVERTER 12V 200W
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 16.67A 36V - 76V Input
Datasheet
 Datasheet
EDA/CAD Models
VI-BN1-CU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
200 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Bulk
Features
OCP, OTP, OVP, SCP
Part Status
Active
Operating Temperature
-25°C ~ 85°C
Type
Isolated Module
Efficiency
90%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
Full Brick
Voltage - Input (Max)
76V
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Output 1
Base Product Number
Current - Output (Max)
16.67A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$1,035.75000$1,035.75
Manufacturers Standard Package
Unit Price without GST:$1,035.75000
Unit Price with GST:$1,139.32500