
VI-B70-MX | |
|---|---|
DigiKey Part Number | VI-B70-MX-ND |
Manufacturer | |
Manufacturer Product Number | VI-B70-MX |
Description | DC DC CONVERTER 5V 75W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 15A 100V - 375V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-B70-MX Models |
Category | Power (Watts) 75 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Bulk | Features OCP, OTP, OVP, SCP |
Part Status Obsolete | Operating Temperature -55°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 100V | Package / Case Full Brick |
Voltage - Input (Max) 375V | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Output 1 | Supplier Device Package Full Brick |
Current - Output (Max) 15A |

