
VI-B63-CY | |
|---|---|
DigiKey Part Number | VI-B63-CY-ND |
Manufacturer | |
Manufacturer Product Number | VI-B63-CY |
Description | DC DC CONVERTER 24V 50W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 2.08A 200V - 400V Input |
Datasheet | Datasheet |
EDA/CAD Models | VI-B63-CY Models |
Category | Current - Output (Max) 2.08A |
Mfr | Power (Watts) 50 W |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Obsolete | Features OCP, OTP, OVP, SCP |
Type Isolated Module | Operating Temperature -25°C ~ 85°C |
Number of Outputs 1 | Efficiency 90% |
Voltage - Input (Min) 200V | Mounting Type Through Hole |
Voltage - Input (Max) 400V | Package / Case Full Brick |
Voltage - Output 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |

