cms-photo-not-available

VI-B10-EW-F3

Digi-Key Part Number
VI-B10-EW-F3-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VI-B10-EW-F3
Supplier
Description
DC DC CONVERTER 5V 100W
Detailed Description
Isolated Module DC DC Converter Output 5V - - 20A 21V - 32V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
21V
Voltage - Input (Max)
32V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP
Operating Temperature
-10°C ~ 85°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 1.86" W x 0.79" H (116.8mm x 47.2mm x 20.1mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1