cms-photo-not-available

VE-JTP-CY-F4

Digi-Key Part Number
VE-JTP-CY-F4-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
VE-JTP-CY-F4
Supplier
Description
DC DC CONVERTER 13.8V 50W
Detailed Description
Isolated Module DC DC Converter 1 Output 13.8V - - 3.62A 66V - 160V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
66V
Voltage - Input (Max)
160V
Voltage - Output 1
13.8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
3.62A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OCP, SCP
Operating Temperature
-25°C ~ 100°C
Efficiency
90%
Mounting Type
Through Hole
Package / Case
Half Brick
Size / Dimension
2.28" L x 1.86" W x 1.04" H (57.9mm x 47.2mm x 26.4mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1