MicroDCDCseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48C5C50BL

Digi-Key Part Number
1102-1431-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V48C5C50BL
Supplier
Description
DC DC CONVERTER 5V 50W
Manufacturer Standard Lead Time
26
Detailed Description
Isolated Module DC DC Converter 1 Output 5V - - 10A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
10A
Power (Watts)
50 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-20°C ~ 100°C
Efficiency
84.5%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.62" H (57.9mm x 36.8mm x 15.7mm)
1 (Unlimited)
EAR99
8504.40.9580
All prices are in AUD
Tray
QtyUnit PriceExt Price
1$298.36000$298.36
5$254.01400$1,270.07
10$237.01100$2,370.11
50$203.32160$10,166.08