Min Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48B12E250BF2

Digi-Key Part Number
V48B12E250BF2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V48B12E250BF2
Supplier
Description
DC DC CONVERTER 12V 250W
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - 20.83A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20.83A
Power (Watts)
250 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-10°C ~ 100°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Not Applicable
EAR99
8504.40.9580
1