Maxi Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V48A8H400B3

Digi-Key Part Number
V48A8H400B3-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V48A8H400B3
Supplier
Description
DC DC CONVERTER 8V 400W
Detailed Description
Isolated Module DC DC Converter 1 Output 8V - - 50A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Vicor Corporation
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
50A
Power (Watts)
400 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84.8%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.20" W x 0.54" H (116.8mm x 55.9mm x 13.7mm)
Not Applicable
EAR99
8504.40.9580
1