Micro Series

V24C15H100BF

Digi-Key Part Number
V24C15H100BF-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V24C15H100BF
Supplier
Description
DC DC CONVERTER 15V 100W
Detailed Description
Isolated Module DC DC Converter 1 Output 15V - - 6.67A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6.67A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
89%
Mounting Type
Through Hole
Package / Case
Quarter Brick
Size / Dimension
2.28" L x 1.45" W x 0.54" H (57.9mm x 36.8mm x 13.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Additional Resources
AttributeDescription
Standard Package1