MiniDCDCseries

V24B6V5H200BL2

Digi-Key Part Number
V24B6V5H200BL2-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
V24B6V5H200BL2
Supplier
Description
DC DC CONVERTER 6.5V 200W
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Isolated Module DC DC Converter Output 6.5V - - 30.8A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
6.5V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
30.8A
Power (Watts)
200 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
OVP, UVLO
Operating Temperature
-40°C ~ 100°C
Efficiency
84.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
2.28" L x 2.20" W x 0.50" H (57.9mm x 55.9mm x 12.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Bulk
QtyUnit PriceExt Price
1$697.25000$697.25
Additional Resources
AttributeDescription
Standard Package1