cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS1-01-16964-MI

Digi-Key Part Number
1102-PS1-01-16964-MI-ND
Manufacturer
Manufacturer Product Number
PS1-01-16964-MI
Description
PFC MICROS MIL40
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Bulk
Product Status
Obsolete
Type
-
Voltage - Input
-
Number of Outputs
-
Power (Watts)
-
Voltage - Output 1
-
Applications
-
Efficiency
-
Features
-
Approval Agency
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names1102-PS1-01-16964-MI
Standard Package1