PI31xxseries
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3106-01-HVIZ

Digi-Key Part Number
1102-5321-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
PI3106-01-HVIZ
Supplier
Description
DC DC CONVERTER 12V 50W
Detailed Description
Isolated Module DC DC Converter 1 Output 12V - - - 4.2A 18V - 36V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Tray
Part Status
Obsolete
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
50 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OTP, OVP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
88.2%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.87" L x 0.65" W x 0.26" H (22.0mm x 16.5mm x 6.7mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)6 (Time on Label)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information