
PFM4914VB6M48D0T00 | |
|---|---|
DigiKey Part Number | 1102-5461-ND |
Manufacturer | |
Manufacturer Product Number | PFM4914VB6M48D0T00 |
Description | AC/DC CONVERTER 48V 400W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 92% | |
Operating Temperature | -40°C ~ 100°C | |
Features | External Rectification Required, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.91" L x 1.40" W x 0.37" H (124.8mm x 35.5mm x 9.3mm) | |
Approval Agency | CE, cTUVus, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,539.38000 | $1,539.38 |
| Unit Price without GST: | $1,539.38000 |
|---|---|
| Unit Price with GST: | $1,693.31800 |






