cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MM1-1417148

Digi-Key Part Number
1102-MM1-1417148-ND
Manufacturer
Manufacturer Product Number
MM1-1417148
Description
MINI MEGAPAC
Detailed Description
AC DC Converters Output Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
-
Package
Bulk
Product Status
Obsolete
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other Names1102-MM1-1417148
Standard Package1