cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SW104P89/90

Digi-Key Part Number
SW104P89/90-ND
Manufacturer
Vector Electronics
Manufacturer Product Number
SW104P89/90
Supplier
Description
SDWAL 6UX19W X 9.0"D M4424-D5.11
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vector Electronics
Series
Package
Bulk
Part Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$54.45000$54.45
Additional Resources
AttributeDescription
Standard Package1