
CCK340-6U | |
|---|---|
DigiKey Part Number | CCK340-6U-ND |
Manufacturer | |
Manufacturer Product Number | CCK340-6U |
Description | SUBRACK KIT ALUM 16.36X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Subrack Kit | |
Size / Dimension | 16.360" L x 19.000" W (415.54mm x 482.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 13.390" L (233.35mm x 340.11mm) | |
Guide Method | No Card Guide | |
Material | Aluminum | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $363.33000 | $363.33 |
| Unit Price without GST: | $363.33000 |
|---|---|
| Unit Price with GST: | $399.66300 |

