
CCK28-44-00 | |
|---|---|
DigiKey Part Number | CCK28-44-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK28-44-00 |
Description | SUBRACK KIT ALUM 10X9 44HP |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 6U = 10.500" (266.70mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 10.000" L x 9.000" W (254.00mm x 228.60mm) | |
Height | 6U = 10.500" (266.70mm) | |
Card Size Range | 9.187" H x 6.299" L (233.35mm x 160.00mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |

