
CCK26-36-00 | |
|---|---|
DigiKey Part Number | CCK26-36-00-ND |
Manufacturer | |
Manufacturer Product Number | CCK26-36-00 |
Description | SUBRACK KIT COMPACT ALUM 8.5X7.4 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 8.500" L x 7.400" W (215.90mm x 187.96mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 3.937" H x 8.660" L (100.00mm x 219.96mm) | |
Guide Method | Guide Plate | |
Material | Aluminum | |
Base Product Number |

