
CCK12S-H/90 | |
|---|---|
DigiKey Part Number | CCK12S-H/90-ND |
Manufacturer | |
Manufacturer Product Number | CCK12S-H/90 |
Description | SUBRACK KIT ALUM 9X19 |
Customer Reference | |
Detailed Description | Aluminum Subrack Kit 3U = 5.250" (133.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vector Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Subrack Kit | |
Size / Dimension | 9.000" L x 19.000" W (228.60mm x 482.60mm) | |
Height | 3U = 5.250" (133.35mm) | |
Card Size Range | 2.500" ~ 4.500" H x 4.500" L (63.50mm ~ 114.30mm x 114.30mm) | |
Guide Method | Card Guide | |
Material | Aluminum | |
Base Product Number |

