UF3SC065040D8S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3SC065040D8S

Digi-Key Part Number
2312-UF3SC065040D8STR-ND - Tape & Reel (TR)
2312-UF3SC065040D8SCT-ND - Cut Tape (CT)
2312-UF3SC065040D8SDKR-ND - Digi-Reel®
Manufacturer
UnitedSiC
Manufacturer Product Number
UF3SC065040D8S
Supplier
Description
SICFET N-CH 650V 18A 4DFN
Detailed Description
N-Channel 650 V 18A (Tc) 125W (Tc) Surface Mount 4-DFN (8x8)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
UnitedSiC
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
N-Channel
Technology
SiCFET (Cascode SiCJFET)
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
18A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
12V
Rds On (Max) @ Id, Vgs
58mOhm @ 20A, 12V
Vgs(th) (Max) @ Id
6V @ 10mA
Gate Charge (Qg) (Max) @ Vgs
43 nC @ 12 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1500 pF @ 100 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
4-DFN (8x8)
Package / Case
4-PowerTSFN
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.29.0095
All prices are in AUD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$16.58000$16.58
10$15.23500$152.35
100$12.86660$1,286.66
500$11.44572$5,722.86
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$11.84040$29,601.00
Additional Resources
AttributeDescription
Other Names
2312-UF3SC065040D8SDKR
2312-UF3SC065040D8STR
2312-UF3SC065040D8SCT
Standard Package2,500