cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MVE63VC1R0MD55TP

Digi-Key Part Number
MVE63VC1R0MD55TP-ND - Tape & Reel (TR)
Manufacturer
United Chemi-Con
Manufacturer Product Number
MVE63VC1R0MD55TP
Supplier
Description
CAP ALUM 1UF 20% 63V SMD
Detailed Description
1 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 198.9Ohm @ 120Hz 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
1 µF
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
198.9Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
8 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.205" (5.20mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
EMVE630ADA1R0MD55GUnited Chemi-Con42565-2260-1-ND$0.53000Similar