KMG Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KMG25VB101M6X11LL

Digi-Key Part Number
KMG25VB101M6X11LL-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
KMG25VB101M6X11LL
Supplier
Description
CAP ALUM 100UF 20% 25V RADIAL
Detailed Description
100 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 2.652Ohm @ 120Hz 1000 Hrs @ 105°C
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
2.652Ohm @ 120Hz
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
130 mA @ 120 Hz
Ripple Current @ High Frequency
195 mA @ 100 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.433" (11.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
Additional Resources
AttributeDescription
Standard Package1,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
UKT1V101MEDNichicon22493-15449-ND$0.73000Upgrade
UKT1E101MEDNichicon801493-15431-ND$0.73000Direct