22mmx32mm Radial Can
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH350VSN472MP30S

Digi-Key Part Number
565-3759-ND
Manufacturer
Manufacturer Product Number
ESMH350VSN472MP30S
Description
CAP ALUM 4700UF 20% 35V SNAP
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
4700 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 88mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Product Status
Active
Capacitance
4700 µF
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
88mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
2.41 A @ 120 Hz
Ripple Current @ High Frequency
2.6028 A @ 100 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - Snap-In
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0040
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$4.27000$4.27
10$3.45200$34.52
50$3.01280$150.64
100$2.63620$263.62
500$2.00856$1,004.28
1,000$1.75748$1,757.48
2,500$1.69472$4,236.80
5,000$1.63741$8,187.05
Additional Resources
AttributeDescription
Other Names
565-3759
ESMH350VSN472MP30S-ND
Standard Package200