cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMH161VQT682MB80T

Digi-Key Part Number
ESMH161VQT682MB80T-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
ESMH161VQT682MB80T
Supplier
Description
CAP ALUM 6800UF 20% 160V RAD
Detailed Description
6800 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - 5 Lead 37mOhm @ 120Hz 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Obsolete
Capacitance
6800 µF
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
37mOhm @ 120Hz
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
9.14 A @ 120 Hz
Ripple Current @ High Frequency
13.71 A @ 100 kHz
Lead Spacing
0.984" (25.00mm)
Size / Dimension
1.575" Dia (40.00mm)
Height - Seated (Max)
3.228" (82.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can - 5 Lead
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0055
Additional Resources
AttributeDescription
Standard Package64