cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERHB631LGC272MFA0U

Digi-Key Part Number
ERHB631LGC272MFA0U-ND
Manufacturer
United Chemi-Con
Manufacturer Product Number
ERHB631LGC272MFA0U
Supplier
Description
CAP ALUM 2700UF 20% 630V SCREW
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
2700 µF 630 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals - 2000 Hrs @ 85°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
United Chemi-Con
Series
Package
Bulk
Part Status
Active
Capacitance
2700 µF
Tolerance
±20%
Voltage - Rated
630 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
7.4 A @ 120 Hz
Ripple Current @ High Frequency
10.36 A @ 3 kHz
Lead Spacing
1.240" (31.50mm)
Size / Dimension
3.504" Dia (89.00mm)
Height - Seated (Max)
4.094" (104.00mm)
Surface Mount Land Size
-
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0085
All prices are in AUD
Bulk
QtyUnit PriceExt Price
10$147.18000$1,471.80
Additional Resources
AttributeDescription
Other Names
ERHB631LGC272MFA0M
ERHB631LGC272MFA0M-ND
Standard Package10