BC-250.000MCE-T is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Skyworks Solutions Inc.
In Stock: 0
Unit Price: $34.71828
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $13.96637
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $13.96637
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.34696
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: $4.14563
Datasheet
BC-187.500MBE-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC-250.000MCE-T

DigiKey Part Number
BC-250.000MCE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC-250.000MCE-T
Description
XTAL OSC XO 250.0000MHZ LVPECL
Customer Reference
Detailed Description
250 MHz XO (Standard) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL
Voltage - Supply
2.5V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
99mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.