
8200-4565 | |
|---|---|
DigiKey Part Number | 438-1044-ND |
Manufacturer | |
Manufacturer Product Number | 8200-4565 |
Description | BREADBOARD GENERAL PURPOSE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Twin Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Proto Board Type | Breadboard, General Purpose | |
Plating | - | |
Pitch | 0.100" (2.54mm) | |
Circuit Pattern | Pad Per Hole (Round) | |
Edge Contacts | - | |
Hole Diameter | 0.037" (0.94mm) | |
Size / Dimension | 6.50" L x 4.50" W (165.1mm x 114.3mm) | |
Board Thickness | 0.062" (1.57mm) 1/16" | |
Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.09000 | $31.09 |
| Unit Price without GST: | $31.09000 |
|---|---|
| Unit Price with GST: | $34.19900 |

