8200-410
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8200-410

DigiKey Part Number
438-1043-ND
Manufacturer
Manufacturer Product Number
8200-410
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
0.037" (0.94mm)
Size / Dimension
10.00" L x 4.00" W (254.0mm x 101.6mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$37.31000$37.31
5$36.56000$182.80
10$35.81500$358.15
25$35.06840$876.71
50$34.32240$1,716.12
Manufacturers Standard Package
Unit Price without GST:$37.31000
Unit Price with GST:$41.04100