U460-004-2A2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U460-004-2A2C

Digi-Key Part Number
TL1407-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U460-004-2A2C
Supplier
Description
4-PORT USB 3.1 GEN 1 PORTABLE HU
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Type
USB to USB
Convert From (Adapter End)
USB - C 3.0 (3.1 Gen 1, Superspeed) Male
Convert To (Adapter End)
USB - A 3.0 (3.1 Gen 1, Superspeed) Female (2), USB - C 3.0 (3.1 Gen 1, Superspeed) Female (2)
Interface
-
Features
Optional External Power, Thunderbolt Compatible
Utilized IC / Part
-
Includes
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.41.0150
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$59.32000$59.32
10$53.92300$539.23
25$52.12600$1,303.15
50$50.32840$2,516.42
100$48.53100$4,853.10
250$47.81204$11,953.01
500$47.45254$23,726.27
Additional Resources
AttributeDescription
Other Names
U460-004-2A2C-ND
TL1407
Standard Package1