U444-06N-DP-C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U444-06N-DP-C

Digi-Key Part Number
U444-06N-DP-C-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U444-06N-DP-C
Supplier
Description
USB C TO DISPLAYPORT VIDEO 4K 60
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly USB C Male Plug to DisplayPort Female and USB C Female -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Connector Type
USB C Male Plug to DisplayPort Female and USB C Female
Length
-
Cable Type
Round
Color
White
Shielding
Unshielded
Usage
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8471.80.1000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$64.35000$64.35