U028-006
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U028-006

Digi-Key Part Number
U028-006-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U028-006
Supplier
Description
CABLE USB 2.0 A/4-PIN MINI B 6'
Detailed Description
USB 2.0 Cable A Male to Mini B Male (4 pos) 6.00' (1.83m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Configuration
A Male to Mini B Male (4 pos)
Length
6.00' (1.83m)
Specifications
USB 2.0
Wire Gauge
-
Shielding
Shielded
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Standard Package1