cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U002-006-IB-R

Digi-Key Part Number
U002-006-IB-R-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
U002-006-IB-R
Supplier
Description
CBL USB1.1 A PLUG TO B PLUG 6'
Detailed Description
USB 1.1 Cable A Male to B Male 6.00' (1.83m) Shielded
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Obsolete
Configuration
A Male to B Male
Length
6.00' (1.83m)
Specifications
USB 1.1
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8544.42.2000
Additional Resources
AttributeDescription
Standard Package10
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
U022-006Tripp Lite5,113TL402-ND$6.23000Direct