TLM615NCRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM615NCRA

Digi-Key Part Number
TL1173-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
TLM615NCRA
Supplier
Description
POWER STRIP 6OUT 15'CORD METAL
Manufacturer Standard Lead Time
2
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Tripp Lite
Bulk
Part Status
Active
Type
Outlet Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
6
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
2.8 lbs (1.3 kg)
Not Applicable
EAR99
8536.30.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$64.58000$64.58
5$62.62000$313.10
10$59.68600$596.86
25$58.70640$1,467.66
50$56.75020$2,837.51
100$52.05340$5,205.34
TL1173
TLM615NCRA-ND
1