TLM6xxNC SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLM615NC

Digi-Key Part Number
TL1171-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
TLM615NC
Supplier
Description
POWER STRIP 6OUT 15'CORD METAL
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Outlet Strip
Mounting Type
Bench, Wall
Current - Max
15A
Region Utilized
North America
Overload Protection
Circuit Breaker(s)
Connector - AC Input
NEMA 5-15P
Connector - AC Output
NEMA 5-15R
Voltage - Input
120V
Housing Material
Steel
Media Lines Protected
-
AC Outlets
6
Energy
-
Cord Length
15' (4.57m)
Approval Agency
CSA, cUL, UL
Features
-
Weight
2.8 lbs (1.3 kg)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.30.8000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$62.19000$62.19
5$60.30200$301.51
10$57.47400$574.74
25$56.53240$1,413.31
50$54.64820$2,732.41
100$50.12550$5,012.55
Additional Resources
AttributeDescription
Other Names
TLM615NC-ND
TL1171
Standard Package1