SRN4G18UHD

DigiKey Part Number
95-SRN4G18UHD-ND
Manufacturer
Manufacturer Product Number
SRN4G18UHD
Description
ENCLOSURE STL GRAY 35.9"L X 24"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door 35.900" L x 24.000" W (911.86mm x 609.60mm) X 36.160" (918.46mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
35.900" L x 24.000" W (911.86mm x 609.60mm)
Height
36.160" (918.46mm)
Area (L x W)
861.6in² (5559cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$2,291.91000$2,291.91
Manufacturers Standard Package