SRIN418186

DigiKey Part Number
95-SRIN418186-ND
Manufacturer
Manufacturer Product Number
SRIN418186
Description
ENCLOSURE STEEL GRAY 18"L X 18"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Gray Hinged Door 18.000" L x 18.000" W (457.20mm x 457.20mm) X 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Enclosure
Size / Dimension
18.000" L x 18.000" W (457.20mm x 457.20mm)
Height
6.000" (152.40mm)
Area (L x W)
324in² (2090cm²)
Design
Hinged Door
Material
Color
Gray
Thickness
-
Features
-
Ratings
Material Flammability Rating
-
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$555.32000$555.32
Manufacturers Standard Package