cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMART1000LCDU

Digi-Key Part Number
SMART1000LCDU-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
SMART1000LCDU
Supplier
Description
UPS BACK UP SMART TOWER LCD ENER
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
Package
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Applications
Desktop, Home Theater
Form
Tower
Power - Rated
1kVA / 500W
AC Outlets
8 (4 UPS, 4 Surge Only)
Backup Time - Max Load
3 minutes
Media Lines Protected
RJ11
Voltage - Output
120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (8)
Cord Length
6' (1.83m)
Size / Dimension
7.240" L x 3.660" W (183.90mm x 92.96mm)
Height
11.840" (300.74mm)
Weight
15.6 lbs (7.1 kg)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8537.10.9170
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$318.31000$318.31
Additional Resources
AttributeDescription
Standard Package1