P568-003-YW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P568-003-YW

Digi-Key Part Number
TL1653-ND
Manufacturer
Tripp Lite
Manufacturer Product Number
P568-003-YW
Supplier
Description
CABLE M-M HDMI-A 3' SHLD
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Cable Assembly HDMI-A Male to HDMI-A Male 3.00' (914.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Tripp Lite
Series
-
Package
Bulk
Part Status
Active
Connector Type
HDMI-A Male to HDMI-A Male
Length
3.00' (914.40mm)
Cable Type
Round
Color
Black
Shielding
Double Shielded
Usage
High Definition Multimedia Interface
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.42.2000
All prices are in AUD
Bulk
QtyUnit PriceExt Price
1$8.84000$8.84
10$8.02900$80.29
25$7.60440$190.11
50$7.42740$371.37
100$7.07380$707.38
250$6.18960$1,547.40
500$6.01274$3,006.37
1,000$5.12851$5,128.51
2,500$4.77482$11,937.05
Additional Resources
AttributeDescription
Other Names
TL1653
P568-003-YW-ND
Standard Package1