N820-10M

DigiKey Part Number
TL845-ND
Manufacturer
Manufacturer Product Number
N820-10M
Description
FIBER OPTIC CBL LC-LC DUPLEX 10M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Fiber Optic LC Duplex To LC Duplex 50/125 32.8' (10.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tripp Lite
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
LC Duplex
2nd Connector
LC Duplex
Cable Diameter
-
Cable Type
Twin Zip
Features
Low Smoke, Zipcord
Fiber Type
50/125
Length - Overall
32.8' (10.0m)
Type
Multimode, Duplex, OM3
Ratings
LSZH
Bend Radius
-
Color - Cable
Aqua
Color - Connectors
Beige
Insertion Loss
-
Jacket (Insulation) Material
Low Smoke Zero Halogen (LSZH)
Return Loss
-
Operating Temperature
-
In-Stock: 18
Factory Stock: 2,770
Can ship immediately
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$69.22000$69.22
10$53.56600$535.66
25$48.60080$1,215.02
50$45.24960$2,262.48
100$42.21440$4,221.44
250$39.28000$9,820.00
Manufacturers Standard Package
Unit Price without GST:$69.22000
Unit Price with GST:$76.14200
Alternate Length
FIBER OPTIC CBL LC-LC DUPLEX 15M
In-Stock: 0
Unit Price: $69.70400
FIBER OPTIC CBL LC-LC DUPLEX 3M
In-Stock: 76
Unit Price: $46.08000